10000 pF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)

C1005X7R1V103K050BB

DigiKey Part Number
445-7338-2-ND - Tape & Reel (TR)
445-7338-1-ND - Cut Tape (CT)
445-7338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1V103K050BB
Description
CAP CER 10000PF 35V X7R 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1V103K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04100€ 0,41
50€ 0,02800€ 1,40
100€ 0,02410€ 2,41
500€ 0,01752€ 8,76
1 000€ 0,01550€ 15,50
2 500€ 0,01338€ 33,45
5 000€ 0,01209€ 60,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01073€ 107,30
20 000€ 0,00989€ 197,80
30 000€ 0,00947€ 284,10
50 000€ 0,00900€ 450,00
70 000€ 0,00873€ 611,10
100 000€ 0,00847€ 847,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760