Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


C1005X7R1H332K050BA | |
|---|---|
DigiKey Part Number | 445-4919-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H332K050BA |
Description | CAP CER 3300PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H332K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B2X7R1H332K050BA | TDK | 16 012 | 445-8069-1-ND | € 0,10000 | Upgrade |
| C0402C332K5RACTU | KEMET | 252 265 | 399-C0402C332K5RACTUCT-ND | € 0,08000 | Direct |
| CC0402KRX7R9BB332 | YAGEO | 77 824 | 311-1034-1-ND | € 0,08000 | Direct |
| CL05B332KB5NNNC | Samsung Electro-Mechanics | 380 224 | 1276-1552-1-ND | € 0,08000 | Direct |
| GRM155R71H332KA01D | Murata Electronics | 363 168 | 490-3248-1-ND | € 0,08000 | Direct |








