
C1005X7R1H104K050EB | |
|---|---|
DigiKey Part Number | 445-C1005X7R1H104K050EBTR-ND - Tape & Reel (TR) 445-C1005X7R1H104K050EBCT-ND - Cut Tape (CT) 445-C1005X7R1H104K050EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H104K050EB |
Description | COMMERCIAL GRADE,0402,X7R,50V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H104K050BB | TDK | 1 745 231 | 445-5932-1-ND | € 0,09000 | Parametric Equivalent |
| CGA2B3X7R1H104K050EB | TDK | 64 840 | 445-CGA2B3X7R1H104K050EBCT-ND | € 0,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03900 | € 0,39 |
| 50 | € 0,02700 | € 1,35 |
| 100 | € 0,02310 | € 2,31 |
| 500 | € 0,01682 | € 8,41 |
| 1 000 | € 0,01488 | € 14,88 |
| 2 500 | € 0,01284 | € 32,10 |
| 5 000 | € 0,01161 | € 58,05 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

