0.33 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X6S0J334K050BC

DigiKey Part Number
445-172473-2-ND - Tape & Reel (TR)
445-172473-1-ND - Cut Tape (CT)
445-172473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S0J334K050BC
Description
CAP CER 0.33UF 6.3V X6S 0402
Customer Reference
Detailed Description
0.33 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S0J334K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1A334K050BCTDK8 906445-13891-1-ND€ 0,09000Upgrade
C1005X6S1C334K050BCTDK32 175445-13899-1-ND€ 0,10000Upgrade
C1005X7S0J334K050BCTDK9 510445-13929-1-ND€ 0,08000Upgrade
C1005X7S1A334K050BCTDK535445-13935-1-ND€ 0,09000Upgrade
C1005X7S1C334K050BCTDK187445-174767-1-ND€ 0,14000Upgrade
In-Stock: 513
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04900€ 0,49
50€ 0,03380€ 1,69
100€ 0,02920€ 2,92
500€ 0,02136€ 10,68
1 000€ 0,01899€ 18,99
2 500€ 0,01648€ 41,20
5 000€ 0,01497€ 74,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01334€ 133,40
20 000€ 0,01235€ 247,00
30 000€ 0,01185€ 355,50
50 000€ 0,01130€ 565,00
70 000€ 0,01098€ 768,60
100 000€ 0,01067€ 1 067,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760