2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S0J225M050BC

DigiKey Part Number
445-13886-2-ND - Tape & Reel (TR)
445-13886-1-ND - Cut Tape (CT)
445-13886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S0J225M050BC
Description
CAP CER 2.2UF 6.3V X6S 0402
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S0J225M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S0J225K050BCTDK190 707445-13885-1-ND€ 4,20000Upgrade
C1005X6S1A225K050BCTDK649 348445-9095-1-ND€ 3,99000Upgrade
C1005X6S1A225M050BCTDK18 494445-9108-1-ND€ 4,41000Upgrade
C1005X6S1C225K050BCTDK78 913445-9103-1-ND€ 4,41000Upgrade
C1005X6S1C225M050BCTDK55 829445-9101-1-ND€ 6,51000Upgrade
In-Stock: 658
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,13100€ 1,31
50€ 0,09460€ 4,73
100€ 0,08340€ 8,34
500€ 0,06456€ 32,28
1 000€ 0,05876€ 58,76
2 500€ 0,05266€ 131,65
5 000€ 0,04899€ 244,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01469€ 146,90
20 000€ 0,01363€ 272,60
30 000€ 0,01309€ 392,70
50 000€ 0,01250€ 625,00
70 000€ 0,01216€ 851,20
100 000€ 0,01183€ 1 183,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840