

C1005X5R1H472K050BA | |
|---|---|
cms-digikey-product-number | 445-7380-2-ND - Tape & Reel (TR) 445-7380-1-ND - Cut Tape (CT) 445-7380-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | C1005X5R1H472K050BA |
cms-description | CAP CER 4700PF 50V X5R 0402 |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | 4700 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C1005X5R1H472K050BA Models |
cms-category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03200 | € 0,32 |
| 50 | € 0,02200 | € 1,10 |
| 100 | € 0,01880 | € 1,88 |
| 500 | € 0,01344 | € 6,72 |
| 1 000 | € 0,01183 | € 11,83 |
| 2 500 | € 0,01012 | € 25,30 |
| 5 000 | € 0,00910 | € 45,50 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 000 | € 0,00802 | € 80,20 |
| 20 000 | € 0,00735 | € 147,00 |
| 30 000 | € 0,00702 | € 210,60 |
| 50 000 | € 0,00664 | € 332,00 |
| 70 000 | € 0,00643 | € 450,10 |
| 100 000 | € 0,00622 | € 622,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

