0.22 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1E224M050BC

DigiKey Part Number
445-5945-2-ND - Tape & Reel (TR)
445-5945-1-ND - Cut Tape (CT)
445-5945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E224M050BC
Description
CAP CER 0.22UF 25V X5R 0402
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E224M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1E224K050BCTDK230 615445-5944-1-ND€ 0,08000Upgrade
C1005X7R1E224K050BBTDK57 186445-174421-1-ND€ 0,12000Upgrade
C1005X7R1V224K050BCTDK59 896445-174211-1-ND€ 0,13000Upgrade
C1005X6S1E224K050BCTDK41 738445-7362-1-ND€ 0,11000Similar
C1005X6S1E224M050BCTDK18 778445-7363-1-ND€ 0,11000Similar
In-Stock: 62 076
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,06200€ 0,62
50€ 0,04360€ 2,18
100€ 0,03770€ 3,77
500€ 0,02800€ 14,00
1 000€ 0,02502€ 25,02
2 500€ 0,02189€ 54,73
5 000€ 0,02001€ 100,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01794€ 179,40
20 000€ 0,01670€ 334,00
30 000€ 0,01608€ 482,40
50 000€ 0,01539€ 769,50
70 000€ 0,01499€ 1 049,30
100 000€ 0,01461€ 1 461,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420