

C1005X5R1E154K050BC | |
|---|---|
DigiKey Part Number | 445-13835-2-ND - Tape & Reel (TR) 445-13835-1-ND - Cut Tape (CT) 445-13835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E154K050BC |
Description | CAP CER 0.15UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E154K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1E154K050BB | TDK | 21 514 | 445-C1005X7R1E154K050BBCT-ND | € 0,12000 | Upgrade |
| C1005X6S1E154K050BC | TDK | 18 290 | 445-13903-1-ND | € 0,12000 | Similar |
| TMK105BJ104KV-F | Taiyo Yuden | 3 250 202 | 587-1456-1-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06800 | € 0,68 |
| 50 | € 0,04760 | € 2,38 |
| 100 | € 0,04130 | € 4,13 |
| 500 | € 0,03086 | € 15,43 |
| 1 000 | € 0,02766 | € 27,66 |
| 2 500 | € 0,02426 | € 60,65 |
| 5 000 | € 0,02223 | € 111,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01996 | € 199,60 |
| 20 000 | € 0,01862 | € 372,40 |
| 30 000 | € 0,01795 | € 538,50 |
| 50 000 | € 0,01721 | € 860,50 |
| 70 000 | € 0,01678 | € 1 174,60 |
| 100 000 | € 0,01636 | € 1 636,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

