0.15 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1E154K050BC

DigiKey Part Number
445-13835-2-ND - Tape & Reel (TR)
445-13835-1-ND - Cut Tape (CT)
445-13835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E154K050BC
Description
CAP CER 0.15UF 25V X5R 0402
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E154K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1E154K050BBTDK21 514445-C1005X7R1E154K050BBCT-ND€ 0,12000Upgrade
C1005X6S1E154K050BCTDK18 290445-13903-1-ND€ 0,12000Similar
TMK105BJ104KV-FTaiyo Yuden3 258 561587-1456-1-ND€ 0,09000Similar
In-Stock: 14 162
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06900€ 0,69
50€ 0,04800€ 2,40
100€ 0,04160€ 4,16
500€ 0,03112€ 15,56
1 000€ 0,02788€ 27,88
2 500€ 0,02446€ 61,15
5 000€ 0,02240€ 112,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02012€ 201,20
20 000€ 0,01877€ 375,40
30 000€ 0,01810€ 543,00
50 000€ 0,01735€ 867,50
70 000€ 0,01691€ 1 183,70
100 000€ 0,01649€ 1 649,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640