
C1005X5R1E105K050BE | |
|---|---|
DigiKey Part Number | 445-175215-2-ND - Tape & Reel (TR) 445-175215-1-ND - Cut Tape (CT) 445-175215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E105K050BE |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E105K050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07200 | € 0,72 |
| 50 | € 0,05040 | € 2,52 |
| 100 | € 0,04390 | € 4,39 |
| 500 | € 0,03290 | € 16,45 |
| 1 000 | € 0,02950 | € 29,50 |
| 2 500 | € 0,02594 | € 64,85 |
| 5 000 | € 0,02379 | € 118,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02140 | € 214,00 |
| 20 000 | € 0,01999 | € 399,80 |
| 30 000 | € 0,01928 | € 578,40 |
| 50 000 | € 0,01850 | € 925,00 |
| 70 000 | € 0,01804 | € 1 262,80 |
| 100 000 | € 0,01760 | € 1 760,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

