220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G2A221K050BA

DigiKey Part Number
445-15199-2-ND - Tape & Reel (TR)
445-15199-1-ND - Cut Tape (CT)
445-15199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G2A221K050BA
Description
CAP CER 220PF 100V C0G 0402
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A221K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G2A221J050BATDK640445-15198-1-ND€ 0,11000Direct
C1005NP02A221J050BATDK495445-C1005NP02A221J050BACT-ND€ 0,11000Upgrade
C1005X8R2A221K050BATDK0445-15911-2-ND€ 0,02717Similar
C0402C221J1GACTUKEMET21 253399-9951-1-ND€ 0,33000Upgrade
C0402C221J1HACTUKEMET4 980399-5692-1-ND€ 0,42000Similar
In-Stock: 314
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,06400€ 0,64
50€ 0,04500€ 2,25
100€ 0,03910€ 3,91
500€ 0,02906€ 14,53
1 000€ 0,02598€ 25,98
2 500€ 0,02275€ 56,88
5 000€ 0,02081€ 104,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01867€ 186,70
20 000€ 0,01739€ 347,80
30 000€ 0,01675€ 502,50
50 000€ 0,01604€ 802,00
70 000€ 0,01563€ 1 094,10
100 000€ 0,01523€ 1 523,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420