100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G2A101K050BA

DigiKey Part Number
445-15191-2-ND - Tape & Reel (TR)
445-15191-1-ND - Cut Tape (CT)
445-15191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G2A101K050BA
Description
CAP CER 100PF 100V C0G 0402
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A101K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G2A101J050BATDK95 400445-15190-1-ND€ 0,09000Direct
C1005NP02A101J050BATDK10 718445-C1005NP02A101J050BACT-ND€ 0,11000Upgrade
C0402C101F1GACKEMET0C0402C101F1GAC-ND€ 0,33588Upgrade
C0402C101G1GACTUKEMET11 128399-C0402C101G1GACTUCT-ND€ 0,81000Upgrade
C0402C101J1GACTUKEMET83 954399-14412-1-ND€ 0,33000Upgrade
In-Stock: 6 185
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05300€ 0,53
50€ 0,03640€ 1,82
100€ 0,03140€ 3,14
500€ 0,02312€ 11,56
1 000€ 0,02058€ 20,58
2 500€ 0,01790€ 44,75
5 000€ 0,01629€ 81,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01454€ 145,40
20 000€ 0,01348€ 269,60
30 000€ 0,01296€ 388,80
50 000€ 0,01237€ 618,50
70 000€ 0,01203€ 842,10
100 000€ 0,01170€ 1 170,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980