Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C1005C0G1H221K050BA | |
|---|---|
DigiKey Part Number | 445-13765-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H221K050BA |
Description | CAP CER 220PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H221K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H221F050BA | TDK | 26 711 | 445-7015-1-ND | € 0,39000 | Upgrade |
| C1005C0G1H221G050BA | TDK | 21 935 | 445-7016-1-ND | € 0,37000 | Upgrade |
| C1005C0G1H221J050BA | TDK | 151 178 | 445-1251-1-ND | € 0,09000 | Upgrade |
| C1005C0G2A221J050BA | TDK | 590 | 445-15198-1-ND | € 0,11000 | Upgrade |
| C1005C0G2A221K050BA | TDK | 314 | 445-15199-1-ND | € 0,11000 | Upgrade |






