100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H101J050BA

DigiKey Part Number
445-1247-2-ND - Tape & Reel (TR)
445-1247-1-ND - Cut Tape (CT)
445-1247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H101J050BA
Description
CAP CER 100PF 50V C0G 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H101J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H101J050BATDK39 855445-13784-1-ND€ 0,08000Direct
C1005C0G1H101F050BATDK52 994445-5362-1-ND€ 0,34000Upgrade
C1005C0G1H101G050BATDK3 433445-5365-1-ND€ 0,32000Upgrade
C1005C0G2A101J050BATDK95 760445-15190-1-ND€ 0,09000Upgrade
CL05C101JB5NNNCSamsung Electro-Mechanics1 526 1621276-1025-1-ND€ 0,08000Direct
In-Stock: 553 199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03500€ 0,35
50€ 0,02380€ 1,19
100€ 0,02040€ 2,04
500€ 0,01468€ 7,34
1 000€ 0,01294€ 12,94
2 500€ 0,01110€ 27,75
5 000€ 0,01000€ 50,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00883€ 88,30
20 000€ 0,00811€ 162,20
30 000€ 0,00775€ 232,50
50 000€ 0,00735€ 367,50
70 000€ 0,00711€ 497,70
100 000€ 0,00689€ 689,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760