

C0603X5R1H151K | |
|---|---|
DigiKey Part Number | 445-4677-2-ND - Tape & Reel (TR) 445-4677-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X5R1H151K |
Description | CAP CER 150PF 50V X5R 0201 |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1H151K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201JRX7R9BB151 | YAGEO | 24 130 | 13-CC0201JRX7R9BB151CT-ND | € 0,08000 | Upgrade |
| CC0201KRX7R9BB151 | YAGEO | 23 940 | 13-CC0201KRX7R9BB151CT-ND | € 0,08000 | Upgrade |
| VJ0201Y151JXACW1BC | Vishay Vitramon | 0 | VJ0201Y151JXACW1BC-ND | € 0,01075 | Upgrade |
| VJ0201Y151KXACW1BC | Vishay Vitramon | 0 | VJ0201Y151KXACW1BC-ND | € 0,00716 | Upgrade |
| GRM0335C1H151GA01D | Murata Electronics | 232 967 | 490-14556-1-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05400 | € 0,54 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

