

C0603C0G1H360J | |
|---|---|
DigiKey Part Number | 445-2937-2-ND - Tape & Reel (TR) 445-2937-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1H360J |
Description | CAP CER 36PF 50V C0G 0201 |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1H360J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H360JA01D | Murata Electronics | 15 124 | 490-GRM0335C1H360JA01DCT-ND | € 0,08000 | Direct |
| GRM0335C1H360JA01J | Murata Electronics | 0 | GRM0335C1H360JA01J-ND | € 0,00168 | Direct |
| GRM0335C1H360GA01D | Murata Electronics | 14 716 | 490-6127-1-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06600 | € 0,66 |
| 100 | € 0,03780 | € 3,78 |
| 1 000 | € 0,02126 | € 21,26 |
| 2 500 | € 0,01706 | € 42,65 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

