

C0603C0G1E2R1C030BF | |
|---|---|
DigiKey Part Number | 445-13597-2-ND - Tape & Reel (TR) 445-13597-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E2R1C030BF |
Description | CAP CER 2.1PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 2.1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E2R1C030BF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E2R1CA01D | Murata Electronics | 0 | GRM0335C1E2R1CA01D-ND | € 0,00230 | Direct |
| GRM0335C1H2R1CA01D | Murata Electronics | 14 950 | 490-GRM0335C1H2R1CA01DCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 100 | € 0,02460 | € 2,46 |
| 1 000 | € 0,01781 | € 17,81 |
| 2 500 | € 0,01568 | € 39,20 |
| 5 000 | € 0,01424 | € 71,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

