

C0603C0G1E180J030BA | |
|---|---|
DigiKey Part Number | 445-4657-2-ND - Tape & Reel (TR) 445-4657-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E180J030BA |
Description | CAP CER 18PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E180J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E180JA01D | Murata Electronics | 13 125 | 490-9659-1-ND | € 0,08000 | Direct |
| GRM0335C1E180JA01J | Murata Electronics | 176 984 | 490-14544-1-ND | € 0,08000 | Direct |
| GRM0335C1H180JA01J | Murata Electronics | 0 | GRM0335C1H180JA01J-ND | € 0,00184 | Direct |
| KGM03ACG1E180JH | KYOCERA AVX | 10 062 | 478-KGM03ACG1E180JHCT-ND | € 0,20000 | Direct |
| CC0201JRNPO9BN180 | YAGEO | 159 715 | 311-1386-1-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03200 | € 0,32 |
| 50 | € 0,02160 | € 1,08 |
| 100 | € 0,01850 | € 1,85 |
| 500 | € 0,01330 | € 6,65 |
| 1 000 | € 0,01171 | € 11,71 |
| 2 500 | € 0,01002 | € 25,05 |
| 5 000 | € 0,00902 | € 45,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00777 | € 116,55 |
| 30 000 | € 0,00716 | € 214,80 |
| 45 000 | € 0,00686 | € 308,70 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

