

C0510X7S0E105M030BC | |
|---|---|
DigiKey Part Number | 445-15189-2-ND - Tape & Reel (TR) 445-15189-1-ND - Cut Tape (CT) 445-15189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X7S0E105M030BC |
Description | CAP CER 1UF 2.5V X7S 0204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X7S0E105M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27000 | € 2,70 |
| 50 | € 0,20260 | € 10,13 |
| 100 | € 0,18170 | € 18,17 |
| 500 | € 0,14648 | € 73,24 |
| 1 000 | € 0,13560 | € 135,60 |
| 2 500 | € 0,12414 | € 310,35 |
| 5 000 | € 0,11722 | € 586,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,10558 | € 1 583,70 |
| 30 000 | € 0,10152 | € 3 045,60 |
| 45 000 | € 0,09948 | € 4 476,60 |
| 75 000 | € 0,09723 | € 7 292,25 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

