

C0402X5R0J473M020BC | |
|---|---|
DigiKey Part Number | 445-13502-2-ND - Tape & Reel (TR) 445-13502-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402X5R0J473M020BC |
Description | CAP CER 0.047UF 6.3V X5R 01005 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X5R0J473M020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±20% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM022R60J473ME15L | Murata Electronics | 137 902 | 490-9978-1-ND | € 0,08000 | Direct |
| C0402C473K9PACTU | KEMET | 4 361 | 399-C0402C473K9PACTUCT-ND | € 0,22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15700 | € 1,57 |
| 50 | € 0,11440 | € 5,72 |
| 100 | € 0,10140 | € 10,14 |
| 500 | € 0,07948 | € 39,74 |
| 1 000 | € 0,07273 | € 72,73 |
| 2 500 | € 0,06559 | € 163,97 |
| 5 000 | € 0,06130 | € 306,50 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

