

C0402X5R0G104M020BC | |
|---|---|
DigiKey Part Number | 445-8916-2-ND - Tape & Reel (TR) 445-8916-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402X5R0G104M020BC |
Description | CAP CER 0.1UF 4V X5R 01005 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X5R0G104M020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±20% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL02A104MR2NNNC | Samsung Electro-Mechanics | 0 | 1276-1211-1-ND | € 0,14000 | Direct |
| GRM022R60G104ME15L | Murata Electronics | 893 303 | 490-7163-1-ND | € 0,08000 | Direct |
| CL02A104KQ2NNNC | Samsung Electro-Mechanics | 553 872 | 1276-1209-1-ND | € 0,14000 | Upgrade |
| GRM022R60J104ME15L | Murata Electronics | 3 353 218 | 490-7192-1-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17900 | € 1,79 |
| 50 | € 0,13180 | € 6,59 |
| 100 | € 0,11710 | € 11,71 |
| 500 | € 0,09250 | € 46,25 |
| 1 000 | € 0,08491 | € 84,91 |
| 2 500 | € 0,07688 | € 192,20 |
| 5 000 | € 0,07205 | € 360,25 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

