

C0402C0G1C910J | |
|---|---|
DigiKey Part Number | 445-7199-2-ND - Tape & Reel (TR) 445-7199-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C910J |
Description | CAP CER 91PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 91 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C910J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG910JC-W | Taiyo Yuden | 0 | 587-5778-1-ND | € 0,00466 | Upgrade |
| EMK042CG910JC-W | Taiyo Yuden | 37 681 | 587-EMK042CG910JC-WCT-ND | € 0,08000 | Parametric Equivalent |
| MLASE042SCG910JWNA01 | Taiyo Yuden | 0 | 587-MLASE042SCG910JWNA01TR-ND | € 0,00737 | Parametric Equivalent |
| MSASE042SCG910JWNA01 | Taiyo Yuden | 0 | 587-MSASE042SCG910JWNA01TR-ND | € 0,00737 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 100 | € 0,02600 | € 2,60 |
| 1 000 | € 0,02337 | € 23,37 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

