
BCL322520RT-2R2M-D | |
|---|---|
DigiKey Part Number | 445-BCL322520RT-2R2M-DTR-ND - Tape & Reel (TR) 445-BCL322520RT-2R2M-DCT-ND - Cut Tape (CT) 445-BCL322520RT-2R2M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCL322520RT-2R2M-D |
Description | FIXED IND 2.2UH 3.21A 64 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.21 A 64mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BCL322520RT-2R2M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 64mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 3.45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,95000 | € 9,50 |
| 25 | € 0,87920 | € 21,98 |
| 50 | € 0,82880 | € 41,44 |
| 100 | € 0,78140 | € 78,14 |
| 250 | € 0,72296 | € 180,74 |
| 500 | € 0,68168 | € 340,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,60341 | € 905,12 |
| 3 000 | € 0,56908 | € 1 707,24 |
| 4 500 | € 0,54994 | € 2 474,73 |
| 7 500 | € 0,53119 | € 3 983,93 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

