Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88269X6990C011 | |
|---|---|
DigiKey Part Number | 495-B88269X6990C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X6990C011 |
Description | HVC27/500A/24V COIL1000VDC/DUAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X6990C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 166.7 mA |
Contact Rating (Current) 400 A | Coil Power 4W |
Switching Voltage 1000VDC - Max | Coil Resistance 144Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88269X6220C011 | TDK | 0 | 495-B88269X6220C011-ND | € 114,98300 | Parametric Equivalent |
| B88269X6230C011 | TDK | 0 | 495-B88269X6230C011-ND | € 114,98300 | Parametric Equivalent |
| B88269X6240C011 | TDK | 0 | 495-B88269X6240C011-ND | € 114,98300 | Parametric Equivalent |
| B88269X6730C011 | TDK | 0 | 495-B88269X6730C011-ND | € 114,98300 | Parametric Equivalent |
| B88269X7010C011 | TDK | 0 | 495-B88269X7010C011-ND | € 117,89300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 117,89300 | € 1 178,93 |
| Unit Price without VAT: | € 117,89300 |
|---|---|
| Unit Price with VAT: | € 143,82946 |






