Gas Discharge Tube 230 V 10000A (10kA) 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X8870B502

DigiKey Part Number
495-76518-ND
Manufacturer
Manufacturer Product Number
B88069X8870B502
Description
GDT 230V 10KA 3 POLE TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) 3 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X8870B502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
TDK
Number of Poles
3
Series
Fail Short
Yes
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Voltage - DC Spark Over (Nom)
230 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,59000€ 2,59
5€ 2,15200€ 10,76
10€ 1,98600€ 19,86
50€ 1,64800€ 82,40
100€ 1,52010€ 152,01
250€ 1,36560€ 341,40
500€ 1,25870€ 629,35
1 000€ 1,15956€ 1 159,56
5 000€ 1,06014€ 5 300,70
Manufacturers Standard Package
Unit Price without VAT:€ 2,59000
Unit Price with VAT:€ 3,15980