
B88069X7460B102 | |
|---|---|
DigiKey Part Number | 495-4373-ND |
Manufacturer | |
Manufacturer Product Number | B88069X7460B102 |
Description | GDT 400V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 20000A (20kA) ±25% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X7460B102 Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±25% |
Series | Number of Poles 3 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 400 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,75000 | € 4,75 |
| 5 | € 3,94200 | € 19,71 |
| 10 | € 3,63800 | € 36,38 |
| 50 | € 3,01700 | € 150,85 |
| 100 | € 2,78250 | € 278,25 |
| 300 | € 2,44560 | € 733,68 |
| 500 | € 2,30226 | € 1 151,13 |
| 1 000 | € 2,11999 | € 2 119,99 |
| Unit Price without VAT: | € 4,75000 |
|---|---|
| Unit Price with VAT: | € 5,79500 |

