Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X5040T103 | |
|---|---|
DigiKey Part Number | 495-5921-2-ND - Tape & Reel (TR) 495-5921-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X5040T103 |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X0810S102 | TDK | 1 043 | 495-1474-ND | € 1,62000 | Parametric Equivalent |
| B88069X0920T502 | TDK | 887 | 495-B88069X0920T502CT-ND | € 1,71000 | Parametric Equivalent |
| B88069X4640C102 | TDK | 1 576 | 495-5897-ND | € 2,27000 | Parametric Equivalent |
| B88069X7501S102 | TDK | 0 | 495-B88069X7501S102-ND | € 0,86298 | Parametric Equivalent |
| 2035-35-BLF | Bourns Inc. | 0 | 2035-35-BLF-ND | € 0,45428 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,49000 | € 2,49 |
| 5 | € 2,06400 | € 10,32 |
| 10 | € 1,90400 | € 19,04 |
| 50 | € 1,57940 | € 78,97 |
| 100 | € 1,45700 | € 145,70 |
| 250 | € 1,30900 | € 327,25 |
| 500 | € 1,20656 | € 603,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,05603 | € 1 056,03 |
| 2 000 | € 0,97234 | € 1 944,68 |
| 3 000 | € 0,95635 | € 2 869,05 |
| Unit Price without VAT: | € 2,49000 |
|---|---|
| Unit Price with VAT: | € 3,03780 |










