
B88069X4760T902 | |
|---|---|
DigiKey Part Number | 495-5919-2-ND - Tape & Reel (TR) 495-5919-1-ND - Cut Tape (CT) 495-5919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X4760T902 |
Description | GDT 90V 5KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4760T902 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Axial Cylinder, Radial SMT Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,89000 | € 2,89 |
| 5 | € 2,39400 | € 11,97 |
| 10 | € 2,20900 | € 22,09 |
| 50 | € 1,83260 | € 91,63 |
| 100 | € 1,69040 | € 169,04 |
| 250 | € 1,51856 | € 379,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 1,24029 | € 1 116,26 |
| 1 800 | € 1,14197 | € 2 055,55 |
| 2 700 | € 1,12612 | € 3 040,52 |
| Unit Price without VAT: | € 2,89000 |
|---|---|
| Unit Price with VAT: | € 3,52580 |

