
B88069X3880T502 | |
|---|---|
DigiKey Part Number | 495-5915-2-ND - Tape & Reel (TR) 495-5915-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X3880T502 |
Description | GDT 1000V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±15% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 1000 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,46000 | € 2,46 |
| 5 | € 2,03600 | € 10,18 |
| 10 | € 1,87800 | € 18,78 |
| 50 | € 1,55840 | € 77,92 |
| 100 | € 1,43760 | € 143,76 |
| 250 | € 1,29156 | € 322,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,13098 | € 565,49 |
| 1 000 | € 1,04197 | € 1 041,97 |
| 1 500 | € 0,99293 | € 1 489,39 |
| 2 500 | € 0,94233 | € 2 355,82 |
| Unit Price without VAT: | € 2,46000 |
|---|---|
| Unit Price with VAT: | € 3,00120 |









