Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X3800T502

DigiKey Part Number
495-5913-2-ND - Tape & Reel (TR)
495-5913-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X3800T502
Description
GDT 230V 20KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
230 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X2250S102TDK7 697495-1471-ND€ 2,07000Parametric Equivalent
B88069X4930S102TDK1 727495-1878-ND€ 1,79000Parametric Equivalent
2R230TD-8Shenzhen Ruilongyuan Electronics Co.Ltd6 4005789-2R230TD-8TR-ND€ 1,46000Parametric Equivalent
GTCA28-231M-R20Littelfuse Inc.0GTCA28-231M-R20-ND€ 1,56918Parametric Equivalent
In-Stock: 181
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,39000€ 2,39
5€ 1,97800€ 9,89
10€ 1,82500€ 18,25
50€ 1,51400€ 75,70
100€ 1,39670€ 139,67
250€ 1,25484€ 313,71
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,09886€ 549,43
1 000€ 1,01239€ 1 012,39
1 500€ 0,96475€ 1 447,12
2 500€ 0,91290€ 2 282,25
Manufacturers Standard Package
Unit Price without VAT:€ 2,39000
Unit Price with VAT:€ 2,91580