
B84742A0100R190 | |
|---|---|
DigiKey Part Number | B84742A0100R190-ND |
Manufacturer | |
Manufacturer Product Number | B84742A0100R190 |
Description | LINE FLTR 1KVDC 500VAC 100A CHAS |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 100 A 500V 1000V (1kV) 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84742A0100R190 Models |
Category | Voltage - Rated AC 500V |
Manufacturer TDK | Current 100 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications Photovoltaic Inverter |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 1000V (1kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 218,69667 | € 656,09 |
| Unit Price without VAT: | € 218,69667 |
|---|---|
| Unit Price with VAT: | € 266,80994 |

