Single Phase EMC/EMI Line Filter 32 A 520V 520V 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84142A0025R123

DigiKey Part Number
B84142A0025R123-ND
Manufacturer
Manufacturer Product Number
B84142A0025R123
Description
LINE FILTER 520VAC/VDC 32A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 32 A 520V 520V 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
520V
Manufacturer
TDK
Current
32 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Bulk
Applications
Converter
Part Status
Obsolete
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated DC
520V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.