Single Phase EMC/EMI Line Filter 3 A 250V 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84112G0000M030

DigiKey Part Number
495-75246-ND
Manufacturer
Manufacturer Product Number
B84112G0000M030
Description
LINE FILTER 250VAC/VDC 3A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
B84112G0000M030 Models
Product Attributes
Filter Similar Products
Category
Current
3 A
Manufacturer
TDK
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
cUR, ENEC, UR
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated DC
250V
Inductance
10mH
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 22,18000€ 22,18
24€ 16,85250€ 404,46
48€ 16,19708€ 777,46
120€ 15,50558€ 1 860,67
264€ 15,03750€ 3 969,90
504€ 14,72387€ 7 420,83
Manufacturers Standard Package
Unit Price without VAT:€ 22,18000
Unit Price with VAT:€ 27,05960