
B82748F6233N020 | |
|---|---|
DigiKey Part Number | 495-B82748F6233N020-ND |
Manufacturer | |
Manufacturer Product Number | B82748F6233N020 |
Description | CMC 1.5MH 23A 3LN THROUGH HOLE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 23A DCR 4mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82748F6233N020 Models |
Category | Current Rating (Max) 23A |
Manufacturer TDK | DC Resistance (DCR) (Max) 4mOhm (Typ) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 3.071" Dia (78.00mm) |
Number of Lines 3 | Height (Max) 1.614" (41.00mm) |
Inductance @ Frequency 1.5 mH @ 10 kHz | Package / Case Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,47000 | € 38,47 |
| 14 | € 30,76286 | € 430,68 |
| 28 | € 29,18571 | € 817,20 |
| Unit Price without VAT: | € 38,47000 |
|---|---|
| Unit Price with VAT: | € 46,93340 |

