


B82727E6243A040 | |
|---|---|
DigiKey Part Number | 495-6992-ND |
Manufacturer | |
Manufacturer Product Number | B82727E6243A040 |
Description | CMC 2.2MH 24A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 24A DCR 3.9mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82727E6243A040 Models |
Category | DC Resistance (DCR) (Max) 3.9mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 1000V (1kV) |
Series | Voltage Rating - AC 600V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Approval Agency UR |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 2.559" L x 1.378" W (65.00mm x 35.00mm) |
Inductance @ Frequency 2.2 mH @ 10 kHz | Height (Max) 2.402" (61.00mm) |
Current Rating (Max) 24A | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,58000 | € 14,58 |
| 10 | € 11,99500 | € 119,95 |
| 32 | € 10,87000 | € 347,84 |
| 64 | € 10,25094 | € 656,06 |
| 128 | € 9,93352 | € 1 271,49 |
| Unit Price without VAT: | € 14,58000 |
|---|---|
| Unit Price with VAT: | € 17,78760 |


