Similar

B82725A2402N001 | |
|---|---|
DigiKey Part Number | 495-2757-ND |
Manufacturer | |
Manufacturer Product Number | B82725A2402N001 |
Description | CMC 6.8MH 4A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 80mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82725A2402N001 Models |
Category | DC Resistance (DCR) (Max) 80mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.732" L x 1.669" W (44.00mm x 42.40mm) |
Number of Lines 2 | Height (Max) 0.984" (25.00mm) |
Inductance @ Frequency 6.8 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DKFP-H22H-046Q | SCHURTER Inc. | 0 | 486-DKFP-H22H-046Q-ND | € 4,46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,00000 | € 5,00 |
| 10 | € 4,10700 | € 41,07 |
| 25 | € 3,79920 | € 94,98 |
| 50 | € 3,58240 | € 179,12 |
| 160 | € 3,24638 | € 519,42 |
| 320 | € 3,06159 | € 979,71 |
| 640 | € 3,01906 | € 1 932,20 |
| Unit Price without VAT: | € 5,00000 |
|---|---|
| Unit Price with VAT: | € 6,10000 |


