Direct

B82479A1473M000 | |
|---|---|
DigiKey Part Number | 495-2704-2-ND - Tape & Reel (TR) 495-2704-1-ND - Cut Tape (CT) 495-2704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82479A1473M000 |
Description | FIXED IND 47UH 2.6A 87 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 87mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82479A1473M000 Models |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 87mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.280" (7.11mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1806-470ML | Bourns Inc. | 2 497 | 118-SDR1806-470MLCT-ND | € 0,82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,61028 | € 152,57 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |


