
B82477R4103M100 | |
|---|---|
DigiKey Part Number | 495-4548-2-ND - Tape & Reel (TR) 495-4548-1-ND - Cut Tape (CT) 495-4548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477R4103M100 |
Description | FIXED IND 10UH 6.2A 18.5 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 6.2 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477R4103M100 Models |
Category | Current - Saturation (Isat) 8.75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,44300 | € 14,43 |
| 100 | € 1,18670 | € 118,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 1,06711 | € 373,49 |
| 700 | € 1,00630 | € 704,41 |
| 1 050 | € 0,97238 | € 1 021,00 |
| 1 750 | € 0,93131 | € 1 629,79 |
| 2 450 | € 0,90524 | € 2 217,84 |
| 3 500 | € 0,87843 | € 3 074,51 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,14720 |

