33 µH Shielded Drum Core, Wirewound Inductor 3 A 53mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477G4333M000

DigiKey Part Number
495-4408-2-ND - Tape & Reel (TR)
495-4408-1-ND - Cut Tape (CT)
495-4408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477G4333M000
Description
FIXED IND 33UH 3A 53 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 3 A 53mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477G4333M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
53mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA125-330-REaton - Electronics Division5 854283-3574-1-ND€ 18,79000Similar
In-Stock: 5 771
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,93000€ 0,93
10€ 0,76200€ 7,62
100€ 0,62670€ 62,67
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,50898€ 203,59
800€ 0,47991€ 383,93
1 200€ 0,46372€ 556,46
2 000€ 0,44411€ 888,22
2 800€ 0,43165€ 1 208,62
4 000€ 0,42017€ 1 680,68
Manufacturers Standard Package
Unit Price without VAT:€ 0,93000
Unit Price with VAT:€ 1,13460