
B82464G4332M000 | |
|---|---|
DigiKey Part Number | 495-1802-2-ND - Tape & Reel (TR) 495-1802-1-ND - Cut Tape (CT) 495-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464G4332M000 |
Description | FIXED IND 3.3UH 5.5A 12 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G4332M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 1,00900 | € 10,09 |
| 25 | € 0,93360 | € 23,34 |
| 50 | € 0,88020 | € 44,01 |
| 100 | € 0,82980 | € 82,98 |
| 250 | € 0,76768 | € 191,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,63285 | € 474,64 |
| 1 500 | € 0,59679 | € 895,19 |
| 2 250 | € 0,57669 | € 1 297,55 |
| 3 750 | € 0,56784 | € 2 129,40 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

