4.7 µH Unshielded Drum Core, Wirewound Inductor 1.65 A 80mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82462A4472M000

DigiKey Part Number
495-2665-2-ND - Tape & Reel (TR)
495-2665-1-ND - Cut Tape (CT)
495-2665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82462A4472M000
Description
FIXED IND 4.7UH 1.65A 80 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.65 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82462A4472M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
80mOhm Max
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
2.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,92000€ 0,92
10€ 0,75300€ 7,53
100€ 0,61920€ 61,92
1 000€ 0,50933€ 509,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,43054€ 1 076,35
5 000€ 0,41454€ 2 072,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,92000
Unit Price with VAT:€ 1,12240