
B82462A4153K000 | |
|---|---|
DigiKey Part Number | 495-77016-2-ND - Tape & Reel (TR) 495-77016-1-ND - Cut Tape (CT) 495-77016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462A4153K000 |
Description | FIXED IND 15UH 900MA 210 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 900 mA 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462A4153K000 Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 210mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,75300 | € 7,53 |
| 100 | € 0,61920 | € 61,92 |
| 1 000 | € 0,50933 | € 509,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,43054 | € 1 076,35 |
| 5 000 | € 0,41454 | € 2 072,70 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,12240 |

