Similar

B82462A4152M000 | |
|---|---|
DigiKey Part Number | B82462A4152M000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82462A4152M000 |
Description | FIXED IND 1.5UH 2.6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462A4152M000 Models |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP0.4C-1R5-R | Eaton - Electronics Division | 0 | 283-UP0.4C-1R5-RTR-ND | € 0,81686 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,43054 | € 1 076,35 |
| Unit Price without VAT: | € 0,43054 |
|---|---|
| Unit Price with VAT: | € 0,52526 |


