
B82432T1154K000 | |
|---|---|
DigiKey Part Number | 495-1977-2-ND - Tape & Reel (TR) 495-1977-1-ND - Cut Tape (CT) 495-1977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1154K000 |
Description | FIXED IND 150UH 160MA 6 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 160 mA 6Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1154K000 Models |
Category | DC Resistance (DCR) 6Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 6.1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,48300 | € 4,83 |
| 25 | € 0,44680 | € 11,17 |
| 50 | € 0,42120 | € 21,06 |
| 100 | € 0,39720 | € 39,72 |
| 250 | € 0,36744 | € 91,86 |
| 500 | € 0,34642 | € 173,21 |
| 1 000 | € 0,32664 | € 326,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,27346 | € 683,65 |
| 5 000 | € 0,25789 | € 1 289,45 |
| 7 500 | € 0,25040 | € 1 878,00 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |


