1 mH Unshielded Drum Core, Wirewound Inductor 55 mA 32Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432C1105J000

DigiKey Part Number
495-B82432C1105J000TR-ND - Tape & Reel (TR)
495-B82432C1105J000CT-ND - Cut Tape (CT)
495-B82432C1105J000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432C1105J000
Description
FIXED IND 1MH 55MA 32 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 55 mA 32Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432C1105J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
32Ohm Max
Mfr
Q @ Freq
30 @ 796kHz
Series
Frequency - Self Resonant
2.8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±5%
Supplier Device Package
1812 (4532 Metric)
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,54500€ 5,45
25€ 0,50400€ 12,60
50€ 0,47500€ 23,75
100€ 0,44790€ 44,79
250€ 0,41436€ 103,59
500€ 0,39072€ 195,36
1 000€ 0,36841€ 368,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,30844€ 771,10
5 000€ 0,29088€ 1 454,40
7 500€ 0,28621€ 2 146,58
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520