
B82422T1562J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1562J000TR-ND - Tape & Reel (TR) 495-B82422T1562J000CT-ND - Cut Tape (CT) 495-B82422T1562J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1562J000 |
Description | FIXED IND 5.6UH 200MA 1.6 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 200 mA 1.6Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1562J000 Models |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 27 @ 7.96MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,26800 | € 2,68 |
| 25 | € 0,24800 | € 6,20 |
| 50 | € 0,23360 | € 11,68 |
| 100 | € 0,22020 | € 22,02 |
| 250 | € 0,20372 | € 50,93 |
| 500 | € 0,19208 | € 96,04 |
| 1 000 | € 0,18110 | € 181,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15450 | € 309,00 |
| 4 000 | € 0,14569 | € 582,76 |
| 6 000 | € 0,14077 | € 844,62 |
| 10 000 | € 0,13482 | € 1 348,20 |
| 14 000 | € 0,13104 | € 1 834,56 |
| 20 000 | € 0,13003 | € 2 600,60 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

