
B82422A3561J108 | |
|---|---|
DigiKey Part Number | 495-B82422A3561J108TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82422A3561J108 |
Description | FIXED IND 560NH 150MA 2.2 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 150 mA 2.2Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3561J108 Models |
Category | DC Resistance (DCR) 2.2Ohm Max |
Mfr | Q @ Freq 22 @ 30MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 145°C |
Type Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,14866 | € 1 189,28 |
| Unit Price without VAT: | € 0,14866 |
|---|---|
| Unit Price with VAT: | € 0,18137 |

