Parametric Equivalent

B72220S2301K504 | |
|---|---|
DigiKey Part Number | 495-B72220S2301K504-ND |
Manufacturer | |
Manufacturer Product Number | B72220S2301K504 |
Description | VARISTOR 470V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 10 kA |
Series | Energy 250J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 780 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72220S2301K509 | TDK | 0 | 495-B72220S2301K509-ND | € 0,38657 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | € 0,38657 | € 1 855,54 |
| Unit Price without VAT: | € 0,38657 |
|---|---|
| Unit Price with VAT: | € 0,47162 |

