Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72214S0461K331 | |
|---|---|
DigiKey Part Number | 495-6534-2-ND - Tape & Reel (TR) 495-6534-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0461K331 |
Description | VARISTOR 750V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 4.5 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,46600 | € 4,66 |
| 25 | € 0,41800 | € 10,45 |
| 100 | € 0,36610 | € 36,61 |
| 250 | € 0,34136 | € 85,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,29250 | € 146,25 |
| 1 000 | € 0,28146 | € 281,46 |
| 1 500 | € 0,27592 | € 413,88 |
| 2 500 | € 0,26980 | € 674,50 |
| 3 500 | € 0,26621 | € 931,74 |
| 5 000 | € 0,26277 | € 1 313,85 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |



