680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0421K331

DigiKey Part Number
495-6533-2-ND - Tape & Reel (TR)
495-6533-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0421K331
Description
VARISTOR 680V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
TDK
Current - Surge
4.5 kA
Series
Energy
90J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
290 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
680 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,46600€ 4,66
25€ 0,41800€ 10,45
100€ 0,36610€ 36,61
250€ 0,34136€ 85,34
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,29250€ 146,25
1 000€ 0,28146€ 281,46
1 500€ 0,27592€ 413,88
2 500€ 0,26980€ 674,50
3 500€ 0,26621€ 931,74
5 000€ 0,26277€ 1 313,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300